- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC3225T102KR
CBC3225T102KR
Taiyo Yuden
Inductor Power Chip Wirewound 1000uH 10% 100KHz Ferrite 0.1A 16.9Ohm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 1000uH 10% 100KHz Ferrite 0.1A 16.9Ohm DCR 1210 T/R
Search Keywords: CBC3225T102KR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC3225T102KR
-
Alias/AKA:LQCBC3225T102KR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1000 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.1 A
-
Maximum DC Resistance:16.9 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,017
Ships today, if you order in
On Order:
40,000
can ship 6/12/26
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1026
3,000
$0.0992
5,000
$0.0976
8,000
$0.0962
25,000
$0.0836
50,000
$0.0817
100,000
$0.0798
150,000 +
$0.0787
Click for Quote
Log in
to unlock special pricing