- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC3225T100MR
CBC3225T100MR
Taiyo Yuden
The CBC3225T100MR is a wire-wound chip power inductor featuring a 10µH inductance and a 0.9A rated current in a 1210/3225 pack ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The CBC3225T100MR is a wire-wound chip power inductor featuring a 10µH inductance and a 0.9A rated current in a 1210/3225 package.
Search Keywords: CBC3225T100MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC3225T100MR
-
Alias/AKA:LQCBC3225T100MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:10 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.9 A
-
Maximum DC Resistance:0.1729 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32,000
Can Ship immediately
On Order:
20,000
can ship 9/14/26
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0947
3,000
$0.0916
5,000
$0.0897
8,000
$0.0836
25,000
$0.0771
50,000
$0.0769
100,000
$0.0767
150,000 +
$0.0765
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT