- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC2518T220M
CBC2518T220M
Taiyo Yuden
Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.46A 1.001Ohm DCR 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.46A 1.001Ohm DCR 1007 T/R
Search Keywords: CBC2518T220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC2518T220M
-
Alias/AKA:LQCBC2518T220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:22 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.46 A
-
Maximum DC Resistance:1.001 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.0681
4,000
$0.0639
8,000
$0.0612
26,000
$0.0578
50,000
$0.0549
100,000
$0.0528
150,000
$0.0526
250,000 +
$0.0521
Click for Quote
Log in
to unlock special pricing