- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC2518T100KV
CBC2518T100KV
Taiyo Yuden
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.375A 0.468Ohm DCR 1007 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.375A 0.468Ohm DCR 1007 Automotive T/R
Search Keywords: CBC2518T100KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC2518T100KV
-
Alias/AKA:LQCBC2518T100KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,775
Ships today, if you order in
You may purchase all in-stock quantity of 1,775
Stock lot only:
1775
Minimum Order Quantity:
2000
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.1148
2,000
$0.1044
4,000
$0.1000
6,000
$0.0997
8,000
$0.0985
26,000
$0.0945
50,000
$0.0907
100,000
$0.0905
150,000 +
$0.0896
Click for Quote
Log in
to unlock special pricing