- Home ›
- All Products›
- CBC2012T2R2M8
CBC2012T2R2M8
Taiyo Yuden
Inductor Chip Wirewound 2.2uH 20% 0.485A 0805 Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Chip Wirewound 2.2uH 20% 0.485A 0805 Embossed T/R
Search Keywords: CBC2012T2R2M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC2012T2R2M8
-
Alias/AKA:LQCBC2012T2R2M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0768
6,000
$0.0735
9,000
$0.0724
12,000
$0.0713
27,000
$0.0695
51,000
$0.0626
102,000
$0.0601
150,000 +
$0.0592
Click for Quote
Log in
to unlock special pricing