- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC2012T2R2M
CBC2012T2R2M
Taiyo Yuden
The CBC2012T2R2M is a wire-wound chip power inductor with 2.2uH inductance, a 0.53A rated current, and a 2012 (0805) form fact ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The CBC2012T2R2M is a wire-wound chip power inductor with 2.2uH inductance, a 0.53A rated current, and a 2012 (0805) form factor.
Search Keywords: CBC2012T2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC2012T2R2M
-
Alias/AKA:LQCBC2012T2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:2.2 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.64 A
-
Maximum DC Resistance:0.429 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3,000
$0.0687
6,000
$0.0673
9,000
$0.0664
12,000
$0.0658
27,000
$0.0641
51,000
$0.0567
102,000
$0.0554
150,000 +
$0.0547
Click for Quote
Log in
to unlock special pricing