Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

CBC2012T220M

Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R
Search Keywords: CBC2012T220M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: CBC2012T220M
Alias/AKA: LQCBC2012T220M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 22 uH
Type: Power Chip7105
Tolerance: 207104%
Technology: Wirewound7103
Maximum DC Current: 0.19 A
Maximum DC Resistance: 4.81 Ohm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CBC2012T220M RoHS compliant?
Yes, CBC2012T220M is RoHS compliant.
What is the lead time for CBC2012T220M?
The standard lead time for CBC2012T220M is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1013
6,000
$0.1010
9,000
$0.0823
12,000
$0.0803
27,000
$0.0777
51,000
$0.0775
102,000
$0.0773
150,000 +
$0.0771
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!