- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC2012T1R0M
Taiyo Yuden
CBC2012T1R0M
The CBC2012T1R0M is a wire-wound chip power inductor featuring 1.0 µH inductance and a 0.7 A rated current in a 0805/2012 pack ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taiyo Yuden |
| Part No: | CBC2012T1R0M |
| Alias/AKA: | LQCBC2012T1R0M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Inductance: | 1 uH |
| Type: | Power Chip7105 |
| Tolerance: | 207104% |
| Technology: | Wirewound7103 |
| Maximum DC Current: | 0.84 A |
| Maximum DC Resistance: | 0.247 Ohm |
| Operating Temperature: | -40 to 105 °C |
| Packaging: | Tape and Reel |