- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CB2518T4R7MV
CB2518T4R7MV
Taiyo Yuden
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.82A 0.169Ohm DCR 1007 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.82A 0.169Ohm DCR 1007 Automotive T/R
Search Keywords: CB2518T4R7MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CB2518T4R7MV
-
Alias/AKA:LQCB2518T4R7MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
750
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
750
$0.0926
4,000
$0.0912
6,000
$0.0885
8,000
$0.0872
26,000
$0.0837
50,000
$0.0804
100,000
$0.0792
150,000 +
$0.0780
Click for Quote
Log in
to unlock special pricing