- Home ›
- All Products›
- CB2518T100K8
CB2518T100K8
Taiyo Yuden
Inductor Chip Power Unshielded Wirewound Ferrite 10uH 0.25A 10% 2.52MHz 2-Pin 1007 Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Chip Power Unshielded Wirewound Ferrite 10uH 0.25A 10% 2.52MHz 2-Pin 1007 Emboss T/R
Search Keywords: CB2518T100K8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CB2518T100K8
-
Alias/AKA:LQCB2518T100K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0820
4,000
$0.0807
6,000
$0.0784
8,000
$0.0772
26,000
$0.0741
50,000
$0.0676
100,000
$0.0666
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing