- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CB2016T4R7MV
CB2016T4R7MV
Taiyo Yuden
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 410mA 325mOhm DCR 0806 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 410mA 325mOhm DCR 0806 Automotive T/R
Search Keywords: CB2016T4R7MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CB2016T4R7MV
-
Alias/AKA:LQCB2016T4R7MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:4.7 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.41 A
-
Maximum DC Resistance:0.325 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
750
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
750
$0.1139
4,000
$0.1027
6,000
$0.0987
8,000
$0.0951
26,000
$0.0888
50,000
$0.0856
100,000
$0.0846
150,000 +
$0.0842
Click for Quote
Log in
to unlock special pricing