- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CB2016T4R7M
CB2016T4R7M
Taiyo Yuden
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.74A 0.325Ohm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.74A 0.325Ohm DCR 0806 T/R
Search Keywords: CB2016T4R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CB2016T4R7M
-
Alias/AKA:LQCB2016T4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:4.7 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.74 A
-
Maximum DC Resistance:0.325 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,419
Ships today, if you order in
Buy all 1,419 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1419
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.1035
2,000
$0.0941
4,000
$0.0844
8,000
$0.0826
26,000
$0.0800
50,000
$0.0798
100,000
$0.0796
150,000
$0.0794
250,000 +
$0.0792
Click for Quote
Log in
to unlock special pricing