- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CB2016T101KV
CB2016T101KV
Taiyo Yuden
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 90mA 5.85Ohm DCR 0806 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 90mA 5.85Ohm DCR 0806 Automotive T/R
Search Keywords: CB2016T101KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CB2016T101KV
-
Alias/AKA:LQCB2016T101KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:100 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.09 A
-
Maximum DC Resistance:5.85 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.0898
4,000
$0.0896
6,000
$0.0859
8,000
$0.0857
26,000
$0.0812
50,000
$0.0779
100,000
$0.0778
150,000 +
$0.0776
Click for Quote
Log in
to unlock special pricing