- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CB2016T100KV
CB2016T100KV
Taiyo Yuden
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 270mA 650mOhm DCR 0806 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 270mA 650mOhm DCR 0806 Automotive T/R
Search Keywords: CB2016T100KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CB2016T100KV
-
Alias/AKA:LQCB2016T100KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:10 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.27 A
-
Maximum DC Resistance:0.65 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
750
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
750
$0.1152
4,000
$0.1076
6,000
$0.1053
8,000
$0.1038
26,000
$0.0992
50,000
$0.0987
100,000
$0.0982
150,000 +
$0.0977
Click for Quote
Log in
to unlock special pricing