Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

CB2012T101K

Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.13A 9.1Ohm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.13A 9.1Ohm DCR 0805 T/R
Search Keywords: CB2012T101K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CB2012T101K
  • Alias/AKA:
    LQCB2012T101K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    100 uH
  • Type:
    Power Chip7105
  • Impedance:
    N/A
  • Tolerance:
    107104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.13 A
  • Maximum DC Resistance:
    9.1 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CB2012T101K RoHS compliant?
Yes, CB2012T101K is RoHS compliant.
What is the lead time for CB2012T101K?
The standard lead time for CB2012T101K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0700
6,000
$0.0670
9,000
$0.0668
12,000
$0.0660
27,000
$0.0633
51,000
$0.0570
102,000
$0.0547
150,000 +
$0.0546
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!