Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

CB2012T100KR

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R
Search Keywords: CB2012T100KR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: CB2012T100KR
Alias/AKA: LQCB2012T100KR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 10 uH
Type: Power Chip7105
Tolerance: 107104%
Technology: Wirewound7103
Maximum DC Current: 0.52 A
Maximum DC Resistance: 0.65 Ohm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CB2012T100KR RoHS compliant?
Yes, CB2012T100KR is RoHS compliant.
What is the lead time for CB2012T100KR?
The standard lead time for CB2012T100KR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0550
6,000
$0.0544
9,000
$0.0540
12,000
$0.0537
27,000
$0.0530
51,000
$0.0473
102,000
$0.0467
150,000 +
$0.0464
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!