- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CB2012T100K
Taiyo Yuden
CB2012T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.44A 0.91Ohm DCR 0805 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taiyo Yuden |
| Part No: | CB2012T100K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Inductance: | 10 uH |
| Type: | Power Chip7105 |
| Tolerance: | 107104% |
| Technology: | Wirewound7103 |
| Maximum DC Current: | 0.44 A |
| Maximum DC Resistance: | 0.91 Ohm |
| Operating Temperature: | -40 to 105 °C |
| Packaging: | Tape and Reel |