- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- CAL45TB2R2K
CAL45TB2R2K
Taiyo Yuden
Inductor Power Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Ferrite 3.9A 0.054Ohm DCR AXL Ammo
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Ferrite 3.9A 0.054Ohm DCR AXL Ammo
Search Keywords: CAL45TB2R2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CAL45TB2R2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Inductance:2.2 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:107080%
-
Technology:Wirewound7078
-
Maximum DC Resistance:0.054 Ohm
-
Maximum DC Current:3.9 A
-
Protection Style:N/A
-
Packaging:Ammo
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.