- 홈 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BRL3225T4R7M
BRL3225T4R7M
Taiyo Yuden
Inductor Power Chip Wirewound 4.7uH 20% 100KHz Ferrite 1A 0.216Ohm DCR 1210 T/R
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명
+
Inductor Power Chip Wirewound 4.7uH 20% 100KHz Ferrite 1A 0.216Ohm DCR 1210 T/R
Search Keywords: BRL3225T4R7M
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Taiyo Yuden
-
부품 번호:BRL3225T4R7M
-
Alias/AKA:LQBRL3225T4R7M
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:4.7 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1 A
-
Maximum DC Resistance:0.216 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
6,000
Ships today, if you order in
Minimum Order Quantity:
2000
다수:
2000
9 Weeks
배송 가능
8. 6. 26
PRICE (USD)
수량
Unit Price
2,000
$0.0836
4,000
$0.0817
6,000
$0.0806
8,000
$0.0798
26,000
$0.0766
50,000
$0.0675
100,000
$0.0658
150,000 +
$0.0648
Click for Quote
Log in
특별 가격 잠금 해제