- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BRL3225T330K
BRL3225T330K
Taiyo Yuden
Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.42A 1.008Ohm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.42A 1.008Ohm DCR 1210 T/R
Search Keywords: BRL3225T330K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:BRL3225T330K
-
Alias/AKA:LQBRL3225T330K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:33 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.42 A
-
Maximum DC Resistance:1.008 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2,000
$0.0833
4,000
$0.0821
6,000
$0.0797
8,000
$0.0785
26,000
$0.0753
50,000
$0.0678
100,000
$0.0651
150,000 +
$0.0642
Click for Quote
Log in
to unlock special pricing