Image is representational - see mfr. specs

BRL3225T101K

Taiyo Yuden

Inductor Power Chip Wirewound 100uH 10% 100KHz Ferrite 0.25A 3Ohm DCR 1210 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Chip Wirewound 100uH 10% 100KHz Ferrite 0.25A 3Ohm DCR 1210 T/R
Search Keywords: BRL3225T101K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    BRL3225T101K
  • Alias/AKA:
    LQBRL3225T101K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    100 uH
  • Type:
    Power Chip7105
  • Impedance:
    N/A
  • Tolerance:
    107104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.25 A
  • Maximum DC Resistance:
    3 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,410
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0672
4,000
$0.0665
6,000
$0.0660
8,000
$0.0657
26,000
$0.0644
50,000
$0.0574
100,000
$0.0567
150,000 +
$0.0563
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!