Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

BRL2012T100M

Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.33A 1.105Ohm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.33A 1.105Ohm DCR 0805 T/R
Search Keywords: BRL2012T100M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: BRL2012T100M
Alias/AKA: LQBRL2012T100M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 10 uH
Type: Power Chip7105
Tolerance: 207104%
Technology: Wirewound7103
Maximum DC Current: 0.33 A
Maximum DC Resistance: 1.105 Ohm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BRL2012T100M RoHS compliant?
Yes, BRL2012T100M is RoHS compliant.
What is the lead time for BRL2012T100M?
The standard lead time for BRL2012T100M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in Buy all 41 in-stock or the regular minimum order quantity of 3000
Stock lot only:
41
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1128
3,000
$0.1025
6,000
$0.1015
9,000
$0.0942
12,000
$0.0940
27,000
$0.0937
51,000
$0.0935
102,000
$0.0933
150,000 +
$0.0930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!