- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BRL1608T100M
BRL1608T100M
Taiyo Yuden
Inductor Power Chip Wirewound 10uH 20% 1MHz Ferrite 0.22A 2.6Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 10uH 20% 1MHz Ferrite 0.22A 2.6Ohm DCR 0603 T/R
Search Keywords: BRL1608T100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:BRL1608T100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:10 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.22 A
-
Maximum DC Resistance:2.6 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,000
$0.0995
6,000
$0.0966
9,000
$0.0956
12,000
$0.0938
27,000
$0.0927
51,000
$0.0925
102,000
$0.0922
150,000 +
$0.0920
Click for Quote
Log in
to unlock special pricing