- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BRHL2518T4R7MD
BRHL2518T4R7MD
Taiyo Yuden
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.75A 0.3185Ohm DCR 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.75A 0.3185Ohm DCR 1007 T/R
Search Keywords: BRHL2518T4R7MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:BRHL2518T4R7MD
-
Alias/AKA:LQBRHL2518T4R7MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.0858
4,000
$0.0839
6,000
$0.0837
8,000
$0.0833
26,000
$0.0734
50,000
$0.0720
100,000
$0.0718
150,000 +
$0.0716
Click for Quote
Log in
to unlock special pricing