- Home ›
- All Products›
- BRFL2518T1R5M
BRFL2518T1R5M
Taiyo Yuden
Inductor Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1A 0.143Ohm DCR 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1A 0.143Ohm DCR 1007 T/R
Search Keywords: BRFL2518T1R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:BRFL2518T1R5M
-
Alias/AKA:LQBRFL2518T1R5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3,000
$0.1045
6,000
$0.1000
9,000
$0.0985
12,000
$0.0970
27,000
$0.0945
51,000
$0.0772
102,000
$0.0761
150,000 +
$0.0749
Click for Quote
Log in
to unlock special pricing