- Home ›
- All Products›
- BRC2518T150K
BRC2518T150K
Taiyo Yuden
Inductor Power Chip Wirewound 15uH 10% 1MHz Ferrite 0.55A 0.559Ohm DCR 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 15uH 10% 1MHz Ferrite 0.55A 0.559Ohm DCR 1007 T/R
Search Keywords: BRC2518T150K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:BRC2518T150K
-
Alias/AKA:LQBRC2518T150K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1322
4,000
$0.1141
6,000
$0.1096
8,000
$0.1065
26,000
$0.1004
50,000
$0.0967
100,000
$0.0962
150,000 +
$0.0957
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments