- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BRC2016T220M
BRC2016T220M
Taiyo Yuden
Inductor Power Chip Wirewound 22uH 20% 100KHz Ferrite 0.31A 1.3Ohm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 22uH 20% 100KHz Ferrite 0.31A 1.3Ohm DCR 0806 T/R
Search Keywords: BRC2016T220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:BRC2016T220M
-
Alias/AKA:LQBRC2016T220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:22 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.31 A
-
Maximum DC Resistance:1.3 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1065
4,000
$0.0966
6,000
$0.0961
8,000
$0.0917
26,000
$0.0868
50,000
$0.0864
100,000
$0.0859
150,000 +
$0.0855
Click for Quote
Log in
to unlock special pricing