Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

BRC2016T100K

Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.45A 0.52Ohm DCR 0806 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.45A 0.52Ohm DCR 0806 T/R
Search Keywords: BRC2016T100K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: BRC2016T100K
Alias/AKA: LQBRC2016T100K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 10 uH
Type: Power Chip7105
Tolerance: 107104%
Technology: Wirewound7103
Maximum DC Current: 0.45 A
Maximum DC Resistance: 0.52 Ohm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BRC2016T100K RoHS compliant?
Yes, BRC2016T100K is RoHS compliant.
What is the lead time for BRC2016T100K?
The standard lead time for BRC2016T100K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0985
4,000
$0.0926
6,000
$0.0917
8,000
$0.0907
26,000
$0.0898
50,000
$0.0896
100,000
$0.0894
150,000 +
$0.0891
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!