Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

BRC2012T1R0M

Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.4A 0.078Ohm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.4A 0.078Ohm DCR 0805 T/R
Search Keywords: BRC2012T1R0M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: BRC2012T1R0M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 1 uH
Type: Power Chip
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 1.4 A
Maximum DC Resistance: 0.078 Ohm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BRC2012T1R0M RoHS compliant?
Yes, BRC2012T1R0M is RoHS compliant.
What is the lead time for BRC2012T1R0M?
The standard lead time for BRC2012T1R0M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0965
4,000
$0.0936
6,000
$0.0907
8,000
$0.0891
26,000
$0.0863
50,000
$0.0844
100,000
$0.0837
150,000 +
$0.0827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!