Image is representational - see mfr. specs

BRC1608TR43M6

Taiyo Yuden

Inductor Power Chip Wirewound 0.43uH 20% 6MHz Ferrite 1.1A 0.1066Ohm DCR 0603 T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Inductor Power Chip Wirewound 0.43uH 20% 6MHz Ferrite 1.1A 0.1066Ohm DCR 0603 T/R
Search Keywords: BRC1608TR43M6
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Taiyo Yuden
  • 部品番号:
    BRC1608TR43M6
  • Alias/AKA:
    LQBRC1608TR43M6
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Inductance:
    0.43 uH
  • Type:
    Power Chip7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    1.1 A
  • Maximum DC Resistance:
    0.1066 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
3000
複数:
3000
6 Weeks 出荷できます 7/14/26
お取り寄せ
PRICE (USD)
数量
Unit Price
3,000
$0.1098
6,000
$0.1051
9,000
$0.1036
12,000
$0.1021
27,000
$0.0993
51,000
$0.0812
102,000
$0.0810
150,000 +
$0.0808
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!