- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BRC1608TR20M
BRC1608TR20M
Taiyo Yuden
Inductor Power Chip Wirewound 0.2uH 20% 7.96MHz Ferrite 0.98A 0.078Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 0.2uH 20% 7.96MHz Ferrite 0.98A 0.078Ohm DCR 0603 T/R
Search Keywords: BRC1608TR20M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:BRC1608TR20M
-
Alias/AKA:LQBRC1608TR20M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:0.2 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.98 A
-
Maximum DC Resistance:0.078 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.1098
6,000
$0.1051
9,000
$0.1036
12,000
$0.1021
27,000
$0.0993
51,000
$0.0812
102,000
$0.0810
150,000 +
$0.0808
Click for Quote
Log in
to unlock special pricing