- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- BK32164S102-T
BK32164S102-T
Taiyo Yuden
Ferrite Beads Multi-Layer Array 1KOhm 25% 100MHz 0.1A 0.68Ohm DCR 1206 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Multi-Layer Array 1KOhm 25% 100MHz 0.1A 0.68Ohm DCR 1206 T/R
Search Keywords: BK32164S102T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:BK32164S102-T
-
Alias/AKA:LFBK32164S102-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:1 KOhm
-
Maximum DC Current:0.1 A
-
Family:BK
-
Dimension:3.4 x 1.8 x 0.9mm mm
-
Case Size:12065570
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.21
500
$0.17
1,000
$0.15
2,000
$0.12
4,000 +
$0.10
Click for Quote
Log in
to unlock special pricing