help desk software
Image is representational - see mfr. specs

BK2125LM751-T

Taiyo Yuden

Ferrite Bead Inductor - Impedance 750ohm (+/-) 25 % (100MHz) - 0.4A - Rdc 0.3ohm - 0805/2012 - -55 to +125 - RoHS - Tape&Ree ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Bead Inductor - Impedance 750ohm (+/-) 25 % (100MHz) - 0.4A - Rdc 0.3ohm - 0805/2012 - -55 to +125 - RoHS - Tape&Reel
Search Keywords: BK2125LM751T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    BK2125LM751-T
  • Alias/AKA:
    LFBK2125LM751-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    750 Ohm
  • Maximum DC Current:
    0.4 A
  • Dimension:
    2.3 x 1.45 x 1.05mm mm
  • Family:
    BK
  • Case Size:
    08055570
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0653
8,000
$0.0274
16,000
$0.0270
32,000 +
$0.0268
Click for Quote
Log in to unlock special pricing