- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- BK20104S121-T
BK20104S121-T
Taiyo Yuden
Ferrite Beads Multi-Layer Array 120Ohm 25% 100MHz 0.1A 0.3Ohm DCR 0804 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Multi-Layer Array 120Ohm 25% 100MHz 0.1A 0.3Ohm DCR 0804 T/R
Search Keywords: BK20104S121T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:BK20104S121-T
-
Alias/AKA:LFBK20104S121-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:120 Ohm
-
Maximum DC Current:0.1 A
-
Dimension:2.15 x 1.15 x 0.5mm mm
-
Family:BK
-
Case Size:08045570
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.063
100
$0.062
250
$0.060
500
$0.059
1,000
$0.058
2,500
$0.057
5,000
$0.056
10,000 +
$0.055
Click for Quote
Log in
to unlock special pricing