help desk software
Image is representational - see mfr. specs

BK0603TS800-T

Taiyo Yuden

Ferrite Bead Inductor - Impedance 80ohm (+/-) 25 % (100MHz) - 0.5A - Rdc 0.18ohm - 0201/0603 - -55 to +125 - RoHS - Tape&Ree ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Bead Inductor - Impedance 80ohm (+/-) 25 % (100MHz) - 0.5A - Rdc 0.18ohm - 0201/0603 - -55 to +125 - RoHS - Tape&Reel
Search Keywords: BK0603TS800T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    BK0603TS800-T
  • Alias/AKA:
    LFBK0603TS800-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Family:
    BK
  • Dimension:
    0.63 x 0.33 x 0.33mm mm
  • Maximum DC Current:
    0.5 A
  • Impedance:
    80 Ohm
  • Case Size:
    02015570
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70,000
Can Ship immediately
Minimum Order:
15000
Order Increment:
15000
ADD TO CART
Price (USD)
Qty
Unit Price
15,000
$0.0242
75,000 +
$0.0085
Click for Quote
Log in to unlock special pricing