- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK325AC6337MM-P
Taiyo Yuden
AMK325AC6337MM-P
Multi Layer Ceramic Capacitor - SMD - 330uF ±20% - 4VDC - X6S - 1210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 330uF ±20% - 4VDC - X6S - 1210 - Tape&Reel
Search Keywords: AMK325AC6337MMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AMK325AC6337MM-P
-
Alias/AKA:CEAMK325AC6337MM-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is AMK325AC6337MM-P RoHS compliant?
Yes, AMK325AC6337MM-P is RoHS compliant.
What is the lead time for AMK325AC6337MM-P?
The standard lead time for AMK325AC6337MM-P is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
1,000
$2.11
2,000
$2.01
4,000
$1.91
8,000 +
$1.82
Click for Quote
Log in
to unlock special pricing