- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK325ABJ227MM-T
AMK325ABJ227MM-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 220uF ±20% - 4VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 220uF ±20% - 4VDC - X5R - 1210 - Tape&Reel
Search Keywords: AMK325ABJ227MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AMK325ABJ227MM-T
-
Alias/AKA:CEAMK325ABJ227MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:2202227uF
-
Voltage:42253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.803
1,000
$0.799
2,500
$0.795
5,000
$0.788
7,500
$0.784
10,000
$0.771
15,000
$0.763
25,000 +
$0.759
Click for Quote
Log in
to unlock special pricing