- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK325ABJ227MMHT
AMK325ABJ227MMHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 220uF ±20% - 4VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 220uF ±20% - 4VDC - X5R - 1210 - Tape&Reel
Search Keywords: AMK325ABJ227MMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AMK325ABJ227MMHT
-
Alias/AKA:CEAMK325ABJ227MMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Voltage:4 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,659
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$1.005
1,000
$0.962
2,500
$0.906
5,000
$0.863
7,500
$0.838
10,000
$0.820
15,000 +
$0.796
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT