- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK325ABJ157MM-P
AMK325ABJ157MM-P
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 150uF ±20% - 4VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 150uF ±20% - 4VDC - X5R - 1210 - Tape&Reel
Search Keywords: AMK325ABJ157MMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AMK325ABJ157MM-P
-
Alias/AKA:CEAMK325ABJ157MM-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$3.51
2,001
$3.45
4,000
$3.40
8,000
$3.35
16,000
$2.06
32,000
$1.63
64,000 +
$1.60
Click for Quote
Log in
to unlock special pricing