- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK316AC6476ML-T
AMK316AC6476ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 4VDC - X6S - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 4VDC - X6S - 1206 - Tape&Reel
Search Keywords: AMK316AC6476MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AMK316AC6476ML-T
-
Alias/AKA:CEAMK316AC6476ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1851
4,000
$0.1824
6,000
$0.1799
8,000
$0.1749
10,000
$0.1745
26,000
$0.1512
50,000
$0.1508
100,000 +
$0.1492
Click for Quote
Log in
to unlock special pricing