- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK316ABJ107ML-T
AMK316ABJ107ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 4VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 4VDC - X5R - 1206 - Tape&Reel
Search Keywords: AMK316ABJ107MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AMK316ABJ107ML-T
-
Alias/AKA:CEAMK316ABJ107ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1002227uF
-
Voltage:42253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.1939
4,000
$0.1911
6,000
$0.1885
8,000
$0.1833
10,000
$0.1828
26,000
$0.1584
50,000
$0.1580
100,000 +
$0.1408
Click for Quote
Log in
to unlock special pricing