Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

AMK212BC6476MG-T

Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 4VDC - X6S - 0805 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 4VDC - X6S - 0805 - Tape&Reel
Search Keywords: AMK212BC6476MGT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: AMK212BC6476MG-T
Alias/AKA: CEAMK212BC6476MG-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Capacitance Value: 472227uF
Voltage: 42253VDC
Package/Case: 08052239
Tolerance: 202252%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AMK212BC6476MG-T RoHS compliant?
Yes, AMK212BC6476MG-T is RoHS compliant.
What is the lead time for AMK212BC6476MG-T?
The standard lead time for AMK212BC6476MG-T is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,400
Can Ship immediately
On Order:
120,000   can ship 12/31/26
Minimum Order Quantity:
3000
Order Increment:
3000
46 Weeks can ship 10/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1202
6,000
$0.1190
9,000
$0.1130
12,000
$0.1127
27,000
$0.1124
51,000
$0.1122
102,000
$0.1119
150,000 +
$0.1116
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!