- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK212ABJ226MGHT
AMK212ABJ226MGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X5R - 0805 - Tape&Reel
Search Keywords: AMK212ABJ226MGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AMK212ABJ226MGHT
-
Alias/AKA:CEAMK212ABJ226MGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:222227uF
-
Voltage:42253VDC
-
Package/Case:08052239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0440
6,000
$0.0414
12,000
$0.0396
27,000
$0.0390
51,000
$0.0374
102,000
$0.0311
150,000
$0.0299
252,000 +
$0.0298
Click for Quote
Log in
to unlock special pricing