Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

AMK107BJ226MA-T

Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X5R - 0603 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X5R - 0603 - Tape&Reel
Search Keywords: AMK107BJ226MAT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: AMK107BJ226MA-T
Alias/AKA: CEAMK107BJ226MA-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Capacitance Value: 222227uF
Voltage: 42253VDC
Package/Case: 06032239
Tolerance: 202252%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AMK107BJ226MA-T RoHS compliant?
Yes, AMK107BJ226MA-T is RoHS compliant.
What is the lead time for AMK107BJ226MA-T?
The standard lead time for AMK107BJ226MA-T is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0734
8,000
$0.0728
12,000
$0.0726
28,000
$0.0724
52,000
$0.0723
100,000
$0.0721
152,000
$0.0719
252,000 +
$0.0717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!