- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK107BC6226MA-T
AMK107BC6226MA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X6S - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X6S - 0603 - Tape&Reel
Search Keywords: AMK107BC6226MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AMK107BC6226MA-T
-
Alias/AKA:CEAMK107BC6226MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
4,000
$0.0578
8,000
$0.0494
12,000
$0.0485
28,000
$0.0478
52,000
$0.0477
100,000
$0.0476
152,000
$0.0474
252,000 +
$0.0473
Click for Quote
Log in
to unlock special pricing