Available Replacements
Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

AMK107BBJ226MA-T

Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X5R - 0603 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X5R - 0603 - Tape&Reel
Search Keywords: AMK107BBJ226MAT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: AMK107BBJ226MA-T
Alias/AKA: CEAMK107BBJ226MA-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Capacitance Value: 22 uF
Voltage: 4 VDC
Package/Case: 0603
Tolerance: 20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces AMK107BBJ226MA-T?
The recommended replacement for AMK107BBJ226MA-T is AMK105EBJ226MV-F from Taiyo Yuden, available from OnlineComponents.com.
Is AMK107BBJ226MA-T RoHS compliant?
Yes, AMK107BBJ226MA-T is RoHS compliant.
What is the lead time for AMK107BBJ226MA-T?
The standard lead time for AMK107BBJ226MA-T is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1719
8,000
$0.1624
28,000
$0.1538
52,000
$0.1534
100,000
$0.1530
152,000
$0.1526
252,000
$0.1523
500,000 +
$0.1519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!