- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK105BC6475MV-F
Taiyo Yuden
AMK105BC6475MV-F
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 4VDC - X6S - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 4VDC - X6S - 0402 - Tape&Reel
Search Keywords: AMK105BC6475MVF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taiyo Yuden |
| Part No: | AMK105BC6475MV-F |
| Alias/AKA: | RMAMK105BC6475MV-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
Product Guides
+
Frequently Asked Questions
Is AMK105BC6475MV-F RoHS compliant?
Yes, AMK105BC6475MV-F is RoHS compliant.
What is the lead time for AMK105BC6475MV-F?
The standard lead time for AMK105BC6475MV-F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,096
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10,000
$0.0428
30,000
$0.0410
50,000
$0.0409
100,000
$0.0408
150,000
$0.0407
250,000
$0.0406
500,000 +
$0.0405
Click for Quote
Log in
to unlock special pricing