Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

AMK063BJ474MP-F

Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 4VDC - X5R - 0201 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 4VDC - X5R - 0201 - Tape&Reel
Search Keywords: AMK063BJ474MPF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: AMK063BJ474MP-F
Alias/AKA: RMAMK063BJ474MP-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Capacitance Value: 0.472227uF
Voltage: 42253VDC
Package/Case: 02012239
Tolerance: 202252%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AMK063BJ474MP-F RoHS compliant?
Yes, AMK063BJ474MP-F is RoHS compliant.
What is the lead time for AMK063BJ474MP-F?
The standard lead time for AMK063BJ474MP-F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,617
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0468
30,000
$0.0467
60,000
$0.0466
120,000 +
$0.0464
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!