- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK063AC6105MP-F
Taiyo Yuden
AMK063AC6105MP-F
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 4VDC - X6S - 0201 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 4VDC - X6S - 0201 - Tape&Reel
Search Keywords: AMK063AC6105MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AMK063AC6105MP-F
-
Alias/AKA:RMAMK063AC6105MP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:12227uF
-
Voltage:42253VDC
-
Package/Case:02012239
-
Tolerance:202252%
Product Guides
+
Frequently Asked Questions
Is AMK063AC6105MP-F RoHS compliant?
Yes, AMK063AC6105MP-F is RoHS compliant.
What is the lead time for AMK063AC6105MP-F?
The standard lead time for AMK063AC6105MP-F is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
15,000
$0.0161
30,000
$0.0160
60,000
$0.0158
105,000
$0.0158
150,000
$0.0157
255,000
$0.0157
510,000 +
$0.0156
Click for Quote
Log in
to unlock special pricing