Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

AMK063ABJ105MP-F

Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 4VDC - X5R - 0201 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 4VDC - X5R - 0201 - Tape&Reel
Search Keywords: AMK063ABJ105MPF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: AMK063ABJ105MP-F
Alias/AKA: RMAMK063ABJ105MP-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Capacitance Value: 12227uF
Voltage: 42253VDC
Package/Case: 02012239
Tolerance: 202252%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces AMK063ABJ105MP-F?
The recommended replacement for AMK063ABJ105MP-F is JMK063ABJ105MP-F from Taiyo Yuden, available from OnlineComponents.com.
Is AMK063ABJ105MP-F RoHS compliant?
Yes, AMK063ABJ105MP-F is RoHS compliant.
What is the lead time for AMK063ABJ105MP-F?
The standard lead time for AMK063ABJ105MP-F is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0658
30,000
$0.0652
60,000
$0.0644
105,000
$0.0638
150,000
$0.0632
255,000
$0.0630
510,000 +
$0.0628
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!